| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87758-1817 |
| Color: | Black |
| Series: | 87758 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.6 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877581817 |
| SKU: | MOL87758-1817 |
87758-1817
| Heilind Number: | MOL87758-1817 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87758-1817 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect components on your PCB with this straight black Milli-Grid connector. Featuring 18 gold-plated contacts in a 2-row configuration, it ensures reliable signal transmission with a current rating of 2 A and voltage of 125 V. The through-hole termination method and 2 mm pitch make for secure and stable assembly, while the nylon body and phosphor bronze contacts guarantee durability. With a wide operating temperature range of -55 to 105 °C and compatibility with lead-free soldering processes, this connector is not only high-performing but also environmentally friendly. RoHS compliant and UL certified, it meets industry standards for safety and quality. Perfect for various electronic applications, from industrial machinery to consumer electronics, this PCB connector is a versatile and essential component for your projects.

