| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87758-2016 |
| Color: | Black |
| Series: | 87758 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.6 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877582016 |
| SKU: | MOL87758-2016 |
87758-2016
| Heilind Number: | MOL87758-2016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87758-2016 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your PCB connections with our Milli-Grid series straight connectors, designed for optimal performance. With 20 contacts in 2 rows, these black connectors feature a 2mm pitch and through-hole termination for secure assembly. Constructed with durable materials including Phosphor Bronze contacts and Nylon housing, they offer reliable connectivity in various applications. Operating at temperatures ranging from -55 to 105°C, and with a voltage rating of 125V, these connectors are suitable for diverse environments. Gold plating on the contact mating area ensures excellent conductivity, while Tin plating on the termination guarantees efficient soldering. RoHS compliant and lead-free solder process capable, they meet high industry standards for environmental responsibility. Whether for industrial machinery, automotive systems, or consumer electronics, these connectors provide a dependable solution for your PCB connection needs.

