| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87759-0414 |
| Color: | Black |
| Series: | 87759 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.8 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877590414 |
| SKU: | MOL87759-0414 |
87759-0414
| Heilind Number: | MOL87759-0414 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87759-0414 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our Milli-Grid Header. Designed for surface mount installation, this vertical connector features four circuits with a 0.38 color for easy identification. Built for reliability, it operates at a maximum of 2A and 125V, with gold plating in the contact mating area ensuring optimal performance. The straight body orientation, 2mm pitch, and durable nylon construction make it ideal for various applications. With RoHS compliance and a wide operating temperature range from -55 to 105°C, this connector guarantees both quality and versatility. Perfect for board-to-board connections, it offers secure termination with tin plating for lead-free processes, making it a essential component for your electronic projects.

