87759-0851

Heilind Number:MOL87759-0851
Manufacturer:Molex
Manufacturer Number:87759-0851
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, 8 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87759-0851
Color:Black
Series:87759 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:8
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.8 mm
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877590851
SKU:MOL87759-0851

Detailed Description

The Milli-Grid Header, SKU 87759-0851, offers efficient surface mount connectivity with its vertical orientation and 2mm pitch. Featuring 8 circuits, this black header is ideal for high-density PCB applications where space is a priority. Constructed with high-temperature thermoplastic and phosphor bronze contacts plated with gold, it ensures reliable performance in demanding environments. With a current rating of 2A and voltage of 125V, it provides secure power and signal transmission. This header is RoHS compliant and suitable for a wide range of industries. Its stackable and breakaway design adds versatility, while the straight orientation and PCB locator feature facilitate easy assembly. Trust the Milli-Grid Connector System for efficient and durable board-to-board connections.