| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87759-1214 |
| Color: | Black |
| Series: | 87759 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.8 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877591214 |
| SKU: | MOL87759-1214 |
87759-1214
| Heilind Number: | MOL87759-1214 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87759-1214 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Milli-Grid Header, a high-performance surface mount connector designed for vertical applications. With 12 circuits offering a current rating of 2 A, this connector guarantees reliable power transmission. Its black nylon housing and gold contact plating ensure durability and efficient conductivity, while its straight body orientation and 2 mm pitch make it suitable for precise PCB connections. Operating in a wide temperature range from -55 to 105 °C, it is ideal for various industrial environments. With features like tin contact termination plating and lead-free process capability, it adheres to stringent quality standards. Additionally, its breakaway design and compact mated height of 3.8 mm enhance versatility in assembly. Whether for board-to-board connections or PCB applications, this Milli-Grid Header is a dependable choice for your connectivity needs.

