| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87759-1615 |
| Color: | Black |
| Series: | 87759 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.8 mm |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877591615 |
| SKU: | MOL87759-1615 |
87759-1615
| Heilind Number: | MOL87759-1615 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87759-1615 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our MGRID HDR SMT DR W/OCAP .76AU F 16CKT connector. Featuring a sleek black design and crafted from high-temperature thermoplastic, this Milli-Grid series component ensures reliable performance in any application. With 16 gold-plated phosphor bronze contacts and surface mount termination, it guarantees secure and efficient power delivery. Operating at up to 125V and 2A, it's perfect for high-power circuits. Its vertical orientation and stackable feature offer versatility in design, while its breakaway capability allows for easy installation. RoHS compliant and lead-free process capable, it's the ideal choice for environmentally conscious projects. Upgrade your board-to-board connections with this durable and efficient connector.

