87759-1650

Heilind Number:MOL87759-1650
Manufacturer:Molex
Manufacturer Number:87759-1650
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, 16 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87759-1650
Color:Black
Series:87759 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:16
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.8 mm
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877591650
SKU:MOL87759-1650

Detailed Description

Easily integrate connectivity with our Milli-Grid Header. Designed for surface mount applications, this vertical connector features 16 circuits in a compact 2mm pitch. With a durable black housing and high-temperature thermoplastic construction, it ensures reliable performance even in harsh environments. The gold-plated contacts offer superior conductivity, while the tin termination guarantees secure soldering. Its straight body orientation and stackable design provide flexibility in PCB layouts. RoHS compliant and UL certified, this header is a trusted choice for board-to-board connections, meeting stringent industry standards for quality and safety. Ideal for a wide range of electronic devices, it offers a dependable solution for your connectivity needs.