87759-1874

Heilind Number:MOL87759-1874
Manufacturer:Molex
Manufacturer Number:87759-1874
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, 18 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87759-1874
Color:Black
Series:87759 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:18
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:18
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.8 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877591874
SKU:MOL87759-1874

Detailed Description

Elevate your PCB connectivity with our Milli-Grid Header. Designed for surface mount installation, this vertical connector boasts 18 circuits with a 2mm pitch, perfect for high-density applications. Crafted with precision, it features phosphor bronze contacts with gold plating for reliable performance. With a temperature range of -55 to 105°C and a voltage rating of 125V, it ensures durability in diverse operating conditions. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for board-to-board connections, this header offers secure and efficient mating, making it a must-have for your electronic projects.