| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87759-3064 |
| Color: | Black |
| Series: | 87759 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.8 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877593064 |
| SKU: | MOL87759-3064 |
87759-3064
| Heilind Number: | MOL87759-3064 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87759-3064 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your surface mount connectivity with this Milli-Grid Header. Designed for vertical installation, this connector features 30 circuits in a compact 2mm pitch, perfect for high-density PCB applications. Its durable construction, with phosphor bronze contacts and a nylon body, ensures reliable performance in various environments. With gold-plated contact mating areas and tin termination plating, it guarantees excellent conductivity. RoHS compliant and rated for operation in temperatures ranging from -55 to 105°C, this connector offers both environmental responsibility and durability. Ideal for board-to-board connections, it's a versatile component for your electronic assemblies.

