| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87760-2616 |
| Color: | Black |
| Series: | 87760 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.6 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 26 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877602616 |
| SKU: | MOL87760-2616 |
87760-2616
| Heilind Number: | MOL87760-2616 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87760-2616 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Milli-Grid 87760 series, a high-performance PCB connector designed for seamless board-to-board and wire-to-board connections. With a sleek black finish and right-angle body orientation, this connector features 26 contacts in 2 rows, each capable of handling up to 2A of current at 125V. Made of high-temperature thermoplastic with gold-plated contact mating areas, it ensures reliable signal transmission even in harsh environments. Through-hole termination with a tail length of 2.6mm guarantees secure mounting on PCBs up to 1.6mm thick. With UL and CSA certifications for quality and compliance, this RoHS-compliant connector is ideal for various industrial applications. Its stackable, surface-mount compatible design offers versatility, while its durable construction ensures long-lasting performance. Trust the Milli-Grid 87760 series for your connectivity needs.

