| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87760-3016 |
| Color: | Black |
| Series: | 87760 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.6 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877603016 |
| SKU: | MOL87760-3016 |
87760-3016
| Heilind Number: | MOL87760-3016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87760-3016 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your circuit boards with our Milli-Grid Right Angle Connector. Featuring two rows of 30 contacts, this black connector ensures reliable power and signal transmission. With a pitch of 2mm and through-hole termination method, it offers convenient installation on your PCB. Constructed with high-temperature thermoplastic and gold-plated phosphor bronze contacts, it guarantees durability and efficient conductivity. Ideal for board-to-board or wire-to-board applications, this connector is UL and CSA certified, meeting international quality standards. RoHS compliant and suitable for lead-free soldering processes, it's a sustainable choice for your electronic projects. The right-angle orientation, stackable design, and surface-mount compatibility make it versatile for various setups. Whether you're a professional or hobbyist, this Milli-Grid Connector is a must-have component for seamless connectivity in your designs.

