| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87761-0001 |
| Color: | Black |
| Series: | 87761 - Dual Body - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Dual Body, Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 5.08 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877610001 |
| SKU: | MOL87761-0001 |
87761-0001
| Heilind Number: | MOL87761-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87761-0001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Milli-Grid Header, Dual Row Dual Body, Through Hole, Vertical, 10 Circuits, 0.38
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this black Milli-Grid Header. Featuring a dual row dual body design with through-hole termination, it offers reliable performance in vertical orientation. With 10 circuits and a 2mm pitch, this connector is ideal for various applications. Constructed with copper alloy contacts and a nylon body, it ensures durability and longevity, with a maximum operating temperature of 105°C. Gold plating on the contact mating area provides excellent conductivity, while RoHS compliance guarantees environmental responsibility. Perfect for board-to-board connections, this header is a must-have component for your electronic projects.

