| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87761-0006 |
| Color: | Black |
| Series: | 87761 - Dual Body - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Dual Body, Milli-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 5.46 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877610006 |
| SKU: | MOL87761-0006 |
87761-0006
| Heilind Number: | MOL87761-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87761-0006 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connection with our Milli-Grid Header, featuring a Dual Row Dual Body design for enhanced performance. This Through Hole connector boasts a Vertical orientation, perfect for 4-circuit setups with a pitch of 2 mm. Constructed with high-quality materials like Copper Alloy contacts and a durable Nylon body, it ensures reliable power delivery at up to 125 V and 2 A. With Gold plating in the contact mating area and RoHS compliance, this header guarantees both efficiency and environmental responsibility. Whether for commercial or industrial use, its robust design, operating temperature range of -55 to 105 °C, and wave solder process capability make it a versatile and dependable choice for your connectivity needs. Upgrade your system with this essential component, offering both quality and performance in one sleek package.

