87761-0007

Heilind Number:MOL87761-0007
Manufacturer:Molex
Manufacturer Number:87761-0007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Header, Dual Row Dual Body, Through Hole, Vertical, 6 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87761-0007
Color:Black
Series:87761 - Dual Body - Milli-Grid
Amperage:2 A
Connector Type:Dual Body, Milli-Grid
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Packaging:Tray
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:6
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:5.46 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877610007
SKU:MOL87761-0007

Detailed Description

Introducing the Milli-Grid Header, a versatile component designed for dual-row, dual-body connections on PCBs. This through-hole header features a vertical orientation with 6 circuits, offering efficient and reliable signal transmission. With a pitch of 2mm and gold contact plating, it ensures optimal conductivity at a voltage of 125V and an amperage of 2A. Crafted from high-quality materials including copper alloy and nylon, this header guarantees durability and performance in a wide operating temperature range. Its breakaway design allows for easy installation, making it ideal for various board-to-board applications. RoHS compliant and lead-free process capable, it meets stringent industry standards for environmental responsibility. Upgrade your connectivity solutions with this Milli-Grid Header for seamless integration in your electronic projects.