| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87761-0016 |
| Color: | Black |
| Series: | 87761 - Dual Body - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Dual Body, Milli-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 16 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877610016 |
| SKU: | MOL87761-0016 |
87761-0016
| Heilind Number: | MOL87761-0016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87761-0016 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Milli-Grid Header, Dual Row Dual Body, Through Hole, Vertical, 16 Circuits, 0.38µm Gold (Au) Selective Plating, 9.15mm Stacking Height, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Introducing the Milli-Grid Header, a versatile connector designed for dual-row dual-body applications. Featuring through-hole termination, this header offers secure and reliable connectivity. With 16 circuits and a 0.38µm gold (Au) selective plating, it ensures optimal signal transmission. The 9.15mm stacking height and tray packaging make it convenient for assembly. Lead-free and UL agency certified, this header meets high standards for safety and environmental compliance. Perfect for board-to-board connections in various electronic devices, it guarantees efficient performance in demanding environments. Upgrade your PCB design with this high-quality Milli-Grid Header.

