87761-1007

Heilind Number:MOL87761-1007
Manufacturer:Molex
Manufacturer Number:87761-1007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Header, Dual Row, Dual Body, Through Hole, Vertical, 10 Circuits, 2.50µm Tin (Sn) Plating, 34.00mm Stacking Height, Tray, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87761-1007
Color:Black
Series:87761 - Dual Body - Milli-Grid
Amperage:2 A
Connector Type:Dual Body, Milli-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:2.60 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877611007
SKU:MOL87761-1007

Detailed Description

Introducing the Milli-Grid Header, a versatile and efficient dual-row connector for your PCB projects. This dual-body header features through-hole termination and a vertical orientation, with 10 circuits for seamless connectivity. With 2A of amperage and 125V of voltage, it ensures reliable performance. The contact material is a durable copper alloy with tin plating, meeting stringent quality standards. Its compact design, with a 2mm pitch and 34.00mm stacking height, makes it ideal for space-constrained applications. Packaged in a convenient tray, this lead-free connector is environmentally friendly and easy to handle. With operating temperature ranges and UL agency certification, it guarantees safety and compliance. Perfect for board-to-board connections, this header is a dependable choice for your electronic assemblies.