87761-1600

Heilind Number:MOL87761-1600
Manufacturer:Molex
Manufacturer Number:87761-1600
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Header, Dual Row, Dual Body, Through Hole, Vertical, 16 Circuits, 2.50µm Tin (Sn) Plating, 5.00mm Stacking Height, Tray, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87761-1600
Color:Black
Series:87761 - Dual Body - Milli-Grid
Amperage:2 A
Connector Type:Dual Body, Milli-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:16
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:7 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877611600
SKU:MOL87761-1600

Detailed Description

Introducing the Milli-Grid Header, featuring a dual-row, dual-body design for efficient connectivity. This through-hole connector is ideal for vertical PCB mounting, with 16 circuits and 2.50µm Tin (Sn) plating ensuring reliable performance. With a 5.00mm stacking height and lead-free construction, it offers durability and environmental compliance. The tray packaging provides convenience in handling, while the black color adds a sleek touch to your assembly. Certified for a maximum amperage of 2A and voltage of 125V, it meets stringent quality standards. Perfect for board-to-board connections, this header is a versatile solution for your PCB design needs.