| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87761-4400 |
| Color: | Black |
| Series: | 87761 - Dual Body - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Dual Body, Milli-Grid |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 44 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 7 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877614400 |
| SKU: | MOL87761-4400 |
87761-4400
| Heilind Number: | MOL87761-4400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87761-4400 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Milli-Grid Header, Dual Row Dual Body, Through Hole, Vertical, 44 Circuits, 2.50µm Tin (Sn) Plating, 5.00mm Stacking Height, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid Header. Featuring a dual-row, dual-body design with through-hole termination, this connector offers stability and durability. With 44 contacts and a 2mm pitch, it ensures reliable signal transmission. The 2A amperage and 125V voltage rating make it suitable for various applications. Its tin plating with a thickness of 2.54µm provides excellent conductivity. Designed for vertical mounting, it has a stacking height of 5.00mm. Made of high-quality materials including copper alloy and nylon, it meets stringent industry standards for performance and safety. Perfect for board-to-board connections, this lead-free header is ideal for use in electronic assemblies. (continued)

