87761-5002

Heilind Number:MOL87761-5002
Manufacturer:Molex
Manufacturer Number:87761-5002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2MM DRDW HDR VT TH WO CAP 75A LF 50CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87761-5002
Color:Black
Series:87761 - Dual Body - Milli-Grid
Amperage:2 A
Connector Type:Dual Body, Milli-Grid
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:2.5 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877615002
SKU:MOL87761-5002

Detailed Description

Introducing the Black Dual Body Milli-Grid Connector, a high-performance solution for your PCB connection needs. With two rows of 50 contacts, this connector ensures reliable power and data transmission. Featuring a 2mm pitch and through-hole termination, it offers easy installation on your board. The copper alloy contacts with gold plating guarantee excellent conductivity, while the durable nylon housing and tin termination plating ensure long-lasting performance. RoHS compliant and lead-free process capable, this connector is environmentally friendly. Perfect for a wide range of applications, from industrial machinery to consumer electronics, the Dual Body Milli-Grid Connector is a versatile and essential component for your projects.