| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87761-5010 |
| Color: | Black |
| Series: | 87761 - Dual Body - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Dual Body, Milli-Grid |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 5.3 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0877615010 |
| SKU: | MOL87761-5010 |
87761-5010
| Heilind Number: | MOL87761-5010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87761-5010 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Milli-Grid Header, Dual Row Dual Body, Through Hole, Vertical, 50 Circuits, 0.76µm Gold (Au) Selective Plating, 6.30mm Stacking Height, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with this cutting-edge Milli-Grid Header. Featuring a dual-row, dual-body design for optimal performance, this connector offers through-hole, vertical mounting for secure attachment. With 50 circuits and 0.76µm gold (Au) selective plating, it ensures reliable conductivity. The 6.30mm stacking height and tray packaging make it convenient for assembly. Lead-free and crafted with durable materials such as copper alloy and nylon, this header guarantees longevity. Its 2A amperage and 125V voltage rating suit a variety of applications. Ideal for PCB connectors, the Milli-Grid Header is a versatile and essential component for your projects.

