| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87761-7002 |
| Color: | Black |
| Series: | 87761 - Dual Body - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Dual Body, Milli-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 6 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0877617002 |
| SKU: | MOL87761-7002 |
87761-7002
| Heilind Number: | MOL87761-7002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87761-7002 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Milli-Grid Header, Dual Row Dual Body, Through Hole, Vertical, 4 Circuits, 0.38µm Gold (Au) Selective Plating, 3.00mm Stacking Height, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connections with our Milli-Grid Header, featuring a dual row dual body design for optimal performance. This through-hole connector boasts a vertical orientation, with 4 circuits and 2mm pitch for efficient signal transmission. Its 0.38µm Gold (Au) selective plating ensures reliable conductivity, while the lead-free construction aligns with modern environmental standards. With a stacking height of 3.00mm and tray packaging for convenience, this connector is perfect for a variety of applications. Its durable nylon housing, copper alloy contacts, and 125V voltage rating guarantee long-lasting durability, making it a versatile choice for your projects. Compliant with RoHS regulations, it meets high-quality standards for peace of mind. Upgrade your board-to-board connections with this essential component.

