| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87762-0006 |
| Color: | Black |
| Series: | 87762 - Dual Body - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Dual Body, Milli-Grid |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 24 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 7.9 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0877620006 |
| SKU: | MOL87762-0006 |
87762-0006
| Heilind Number: | MOL87762-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87762-0006 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Milli-Grid Header, Dual Row Dual Body, Surface Mount, Vertical, 24 Circuits, 0.38µm Gold (Au) Selective Plating,12.70mm Stacking Height, without Cap or Peg, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Milli-Grid Header, featuring a dual row dual body design for efficient signal transmission. This surface mount connector, with a vertical orientation, offers 24 circuits with a 0.38 pitch, perfect for high-density applications. Constructed with durable materials including brass contacts and a nylon body, it ensures reliable performance. With a maximum operating temperature of 105°C and RoHS compliance, it meets industry standards for safety and quality. Ideal for board-to-board connections, this header is a versatile solution for your electronic projects.

