| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87762-0012 |
| Color: | Black |
| Series: | 87762 - Dual Body - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Dual Body, Milli-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 14 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4.80 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0877620012 |
| SKU: | MOL87762-0012 |
87762-0012
| Heilind Number: | MOL87762-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87762-0012 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Milli-Grid Header, Dual Row Dual Body, Surface Mount, Vertical, 14 Circuits, 0.26µm Gold (Au) Selective Plating, 4.50mm Stacking Height, without Cap or Peg, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this versatile Milli-Grid Header. Featuring a dual-row, dual-body design for increased functionality, this surface-mount component offers 14 gold-plated contacts with a selective plating of 0.26µm Au for reliable signal transmission. With a compact 4.50mm stacking height and a vertical orientation, it is ideal for space-constrained applications. Crafted from durable nylon and brass, this lead-free header ensures robust performance. Tray-packaged for convenience, it is suitable for automated assembly processes. Compliant with RoHS standards, it guarantees environmental sustainability. Elevate your PCB interconnect solutions with this high-quality Milli-Grid Connector.

