87762-0024

Heilind Number:MOL87762-0024
Manufacturer:Molex
Manufacturer Number:87762-0024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Header, Dual Row Dual Body, Surface Mount, Vertical, 12 Circuits, 0.38µm Gold (Au) Selective Plating, 12.70mm Stacking Height, with Pegs, without Cap, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87762-0024
Color:Black
Series:87762 - Dual Body - Milli-Grid
Amperage:2 A
Connector Type:Dual Body, Milli-Grid
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:12
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.65 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0877620024
SKU:MOL87762-0024

Detailed Description

Introducing the Milli-Grid Header, a versatile dual-row connector designed for surface mount applications. With a sleek black finish, this vertical header features 12 circuits, offering ample connectivity in a compact form. Engineered for efficiency, it boasts a 2A amperage rating and can handle voltages up to 125V. The contact material is a reliable copper alloy with gold plating, ensuring optimal conductivity. Its straight body orientation and 2mm pitch make it easy to integrate into PCB designs. Operating smoothly in temperatures ranging from -55 to 105°C, this header is a dependable choice for various electronic devices. RoHS compliant and lead-free process capable, it meets high industry standards for environmental responsibility. Whether used for board-to-board connections or other applications, this Milli-Grid Header guarantees reliable performance.