| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87762-0600 |
| Color: | Black |
| Series: | 87762 - Dual Body - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Dual Body, Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 6.65 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0877620600 |
| SKU: | MOL87762-0600 |
87762-0600
| Heilind Number: | MOL87762-0600 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87762-0600 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Milli-Grid Header, Dual Row Dual Body, Surface Mount, Vertical, 6 Circuits, 0.38µm Gold (Au) Selective Plating, 12.70mm Stacking Height, with Pegs, without Cap, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Milli-Grid Header. Featuring a Dual Row Dual Body design, this Surface Mount connector boasts 6 Circuits with 0.38µm Gold (Au) Selective Plating for optimal signal transmission. With a compact 12.70mm Stacking Height and Vertical orientation, it offers efficient PCB integration. Crafted with high-quality Copper Alloy contacts and Nylon housing, it ensures reliable performance. The Tray Packaging and Lead-Free construction further enhance its convenience and environmental sustainability. Perfect for Board to Board connections, this RoHS-compliant connector is a versatile solution for your PCB assembly needs.

