| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87762-0874 |
| Color: | Black |
| Series: | 87762 - Dual Body - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Dual Body, Milli-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 7.62 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0877620874 |
| SKU: | MOL87762-0874 |
87762-0874
| Heilind Number: | MOL87762-0874 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87762-0874 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Milli-Grid Header, Dual Row Dual Body, Surface Mount, Vertical, 8 Circuits, 0.38µm Gold (Au) Selective Plating, 9.65mm Stacking Height, with Pegs and Pick-and-Place Cap, Tube Packaging, Lead-Free
More >>Specifications
Detailed Description
Introducing the Milli-Grid Header, a versatile connector designed for efficient PCB assembly. Featuring a dual-row dual-body configuration with 8 contacts, this surface-mount component ensures reliable connectivity in vertical orientations. With a 0.38µm Gold (Au) selective plating, it offers enhanced durability and conductivity. The 9.65mm stacking height, along with pegs and a pick-and-place cap, streamlines the assembly process. Made of high-quality nylon with copper alloy contacts, it guarantees optimal performance. RoHS compliant and lead-free, this header is a sustainable choice for electronics manufacturing. Perfect for board-to-board connections, it excels in various applications, from consumer electronics to industrial machinery. Trust in the Milli-Grid Header for seamless and secure connectivity in your projects.

