| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87762-2601 |
| Color: | Black |
| Series: | 87762 - Dual Body - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Dual Body, Milli-Grid |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 26 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 7.9 mm |
| Stackable: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0877622601 |
| SKU: | MOL87762-2601 |
87762-2601
| Heilind Number: | MOL87762-2601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87762-2601 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Milli-Grid Header, Dual Row Dual Body, Surface Mount, Vertical, 26 Circuits, 0.38µm Gold (Au) Selective Plating, 12.70mm Stacking Height, with Pegs and Pick-and-Place Cap, Tube Packaging, Lead-Free
More >>Specifications
Detailed Description
Experience seamless connectivity with our Milli-Grid Header, featuring a dual-row, dual-body design for enhanced performance. This surface-mount component, with a vertical orientation and 26 gold-plated contacts, ensures reliable signal transmission in various applications. The 2mm pitch and 12.70mm stacking height, along with pegs and a convenient pick-and-place cap, streamline installation processes. Crafted with high-quality materials like copper alloy and nylon, this header guarantees durability. Its lead-free construction and compliance with RoHS regulations reflect our commitment to sustainability. Ideal for PCB board-to-board connections, this connector is a versatile solution for your electronic projects.

