87762-3232

Heilind Number:MOL87762-3232
Manufacturer:Molex
Manufacturer Number:87762-3232
Datasheet:Test Summary
ECAD Model:
3D Model

Description:

Milli-Grid Header, Dual Row Dual Body, Surface Mount, Vertical, 32 Circuits, 0.76µm Gold (Au) Selective Plating, 13.20mm Stacking Height, with Pick-and-Place Cap and Pegs, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87762-3232
Color:Black
Series:87762 - Dual Body - Milli-Grid
Amperage:2 A
Connector Type:Dual Body, Milli-Grid
Number of Contacts:32
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Packaging:Tube
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:32
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0877623232
SKU:MOL87762-3232

Detailed Description

Enhance your PCB connectivity with our Milli-Grid Header, boasting a sophisticated dual-row, dual-body design for optimal performance. This surface-mount component features 32 contacts on a 2mm pitch, ensuring seamless integration into your electronic setups. With a 0.76µm Gold (Au) Selective Plating, it guarantees reliable conductivity and longevity. The 13.20mm stacking height, along with the included Pick-and-Place Cap and Pegs, streamlines installation processes. Crafted from durable nylon with phosphor bronze contacts, it offers robustness for industrial applications. RoHS compliant and lead-free, this black header is designed for sustainability. Perfect for board-to-board connections, it's a vital component for your PCB assemblies.