| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87779-1001 |
| Series: | 87779 - Serial ATA |
| Amperage: | 1.5 A |
| Connector Type: | Serial ATA |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 30 V |
| Orientation: | Vertical |
| Tail Length: | 3.45 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm, .8 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Electrical Model: | Yes |
| Power and Signal Configuration: | 15 p - 7 s |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877791001 |
| SKU: | MOL87779-1001 |
87779-1001
Specifications
Detailed Description
Introducing a high-performance Serial ATA connector from our series 87779, designed for efficient data transfer in electronic devices. With a compact surface mount design and 22 gold-plated contacts, this connector ensures reliable signal transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Featuring a voltage rating of 30V and a current rating of 1.5A, it meets the power requirements of modern systems. With UL and CSA certifications, you can trust in its quality and safety. Whether for industrial or consumer applications, this connector is a versatile solution for your connectivity needs. RoHS compliant, lead-free, and with an electrical model available, it meets the latest industry standards. Explore the seamless integration and durable performance of our Serial ATA connector for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||

