| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87782-2003 |
| Series: | 87782 - MiniDIMM |
| Amperage: | 1 A |
| Connector Type: | MiniDIMM |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Pitch: | 6 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Socket Type: | DIMM |
| Keying: | Yes |
| Component Type: | Socket |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 244 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Termination Pitch: | .6 mm |
| Electrical Model: | Yes |
| Voltage Key: | 1.8 V |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL87782-2003 |
87782-2003
| Heilind Number: | MOL87782-2003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87782-2003 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.60mm Pitch miniDIMM DDR2, Socket, Surface Mount, Vertical, 1.8V Voltage Key, 244 Circuits, 0.76µm Gold (Au) Plating, Off-White Latches, with Pick-and-Place Cap, Type B Tray, Lead-Free
More >>Specifications
Detailed Description
Elevate your memory socket connections with our high-performance MiniDIMM connector, designed for seamless integration in electronic devices. This compact yet durable connector features a surface-mount design with a high temperature thermoplastic housing, ensuring reliability in various operating conditions. With gold-plated contacts and a maximum operating temperature of 85°C, it guarantees optimal conductivity and performance. UL and CSA agency certifications, along with RoHS compliance, underscore our commitment to quality and sustainability. Perfect for memory socket applications, this connector is a vital component for ensuring efficient data transmission in your devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||

