| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87782-3003 |
| Series: | 87782 - MiniDIMM |
| Amperage: | 1 A |
| Connector Type: | MiniDIMM |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Pitch: | 6 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Socket Type: | DIMM |
| Keying: | Yes |
| Component Type: | Socket |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 244 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Termination Pitch: | .6 mm |
| Electrical Model: | Yes |
| Voltage Key: | 1.5 V |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877823003 |
| SKU: | MOL87782-3003 |
87782-3003
| Heilind Number: | MOL87782-3003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87782-3003 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.60mm Pitch miniDIMM DDR3, Socket, Surface Mount, Vertical, 1.5V Voltage Key, 244 Circuits, 0.76µm Gold (Au) Plating, Off-White Latches, with Pick-and-Place Cap, Type B Tray, Lead-Free
More >>Specifications
Detailed Description
Elevate your memory socket connections with our high-performance MiniDIMM Socket, part of the 87782 series. Designed for optimal functionality, this socket boasts a durable housing made of high-temperature thermoplastic and features surface mount termination for easy installation. With a maximum operating temperature of 85°C and a voltage rating of 30V AC/DC, it ensures reliable performance in various applications. The gold-plated copper alloy contacts offer superior conductivity, while the black housing color adds a sleek touch to your setup. This socket is RoHS compliant and UL certified, meeting stringent quality standards. Perfect for DIMM and SIMM memory modules, it guarantees secure and efficient connectivity for your electronic devices.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2026 | 516690 - End of Life. LTB 8/30/25 | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 07/20/2019 | 507212 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 01/30/2017 | 501263 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||

