87797-0045

Heilind Number:MOL87797-0045
Manufacturer:Molex
Manufacturer Number:87797-0045
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C-Grid Header, Through Hole, Dual Row Dual Body, Vertical, 0.025µm Gold (Au) Plating, 10.08mm Stacking Height, Tray Packaging, 34 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87797-0045
Color:Black
Series:87797 - C-Grid - Dual Body
Amperage:3 A
Connector Type:C-Grid, Dual Body
Number of Contacts:34
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.8 mm
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.025 µm
Number of Contacts Loaded:34
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877970045
SKU:MOL87797-0045

Detailed Description

Enhance your PCB connectivity with our C-Grid Header, designed for seamless through-hole installation. Featuring a dual-row, dual-body configuration and a vertical orientation, this component ensures efficient signal transmission in your electronic assemblies. With a contact material of copper alloy and gold plating, it guarantees reliable conductivity. Operating within a wide temperature range, from -55 to 105°C, it offers durability in various environments. RoHS-compliant and lead-free process capable, it meets international standards for environmental responsibility. Its compact 2.54mm pitch and 34 contacts make it ideal for high-density applications, while its surface-mount compatibility and breakaway design add versatility to your assembly process. Trust in this C-Grid Header for quality and performance in your PCB designs.