| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87797-0200 |
| Color: | Black |
| Series: | 87797 - C-Grid - Dual Body |
| Amperage: | 3 A |
| Connector Type: | C-Grid, Dual Body |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 5.16 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 20 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877970200 |
| SKU: | MOL87797-0200 |
87797-0200
| Heilind Number: | MOL87797-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87797-0200 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
C-Grid Header, Through Hole, Dual Row Dual Body, Vertical, 0.38µm Gold (Au) Plating, 25.98mm Stacking Height, Tray Packaging, 20 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connections with this C-Grid Header, featuring a dual row dual body design for efficient signal transmission. With a vertical orientation and 0.38µm Gold (Au) plating, it ensures reliable conductivity. Offering 20 circuits and lead-free construction, it meets industry standards for performance and environmental responsibility. The through-hole termination method and 2.54mm pitch make it easy to integrate into your assembly process. Made of high temperature thermoplastic, it guarantees durability even in challenging operating conditions. Tray packaging facilitates handling and storage, while its black color adds a sleek touch to your setup. Upgrade your connectivity with this versatile component.

