87797-2002

Heilind Number:MOL87797-2002
Manufacturer:Molex
Manufacturer Number:87797-2002
Datasheet:Test Summary
ECAD Model:
3D Model

Description:

C-Grid Header, Through Hole, Dual Row Dual Body, Vertical, 0.76µm Gold (Au) Plating, 26.60mm Stacking Height, Tray Packaging, 20 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87797-2002
Color:Black
Series:87797 - C-Grid - Dual Body
Amperage:3 A
Connector Type:C-Grid, Dual Body
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:20
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877972002
SKU:MOL87797-2002

Detailed Description

Enhance your PCB connectivity with this C-Grid Header, featuring a through-hole design for secure attachment. Its dual-row, dual-body construction ensures reliable performance, while the 0.76µm gold plating guarantees optimal signal transfer. With a 26.60mm stacking height and 2.54mm pitch, it offers versatility in various applications. This header, with tray packaging for convenience, accommodates 20 circuits and is lead-free, meeting environmental standards. Crafted from high-temperature thermoplastic, it ensures durability even in demanding conditions. The vertical orientation and black color add to its functionality and aesthetics, making it a valuable component in your electronic assemblies.