87797-6400

Heilind Number:MOL87797-6400
Manufacturer:Molex
Manufacturer Number:87797-6400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

C-Grid Header, Through Hole, Dual Row Dual Body, Vertical, 0.38µm Gold (Au) Plating, 15.24mm Stacking Height, Bag Packaging, 64 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87797-6400
Color:Black
Series:87797 - C-Grid - Dual Body
Amperage:3 A
Connector Type:C-Grid, Dual Body
Number of Contacts:64
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.79 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:64
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0877976400
SKU:MOL87797-6400

Detailed Description

Enhance your electronic connections with our C-Grid Header, featuring a dual row dual body design for efficient signal transmission. With vertical orientation and through hole termination, it offers stability and durability in any application. The 0.38µm gold plating ensures reliable conductivity, while the 15.24mm stacking height allows for compact PCB layouts. Boasting 64 circuits and lead-free construction, it meets high-performance standards for modern electronics. Packaged in a convenient bag, it's ready for easy installation. Upgrade your connectivity with this essential component.