| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87803-0152 |
| Series: | 87803 - DDR2 DIMM |
| Amperage: | .5 A |
| Connector Type: | DDR2 DIMM |
| Termination Method: | Through Hole |
| Pitch: | 1 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Keying: | Yes |
| Component Type: | Socket |
| Housing Color: | Black |
| Tail Length: | 4 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 240 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 3.18 mm |
| Contact Termination Plating: | Tin |
| Voltage Key: | 1.8 V, Center |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 87803-0152 0878030152 |
| SKU: | MOL87803-0152 |
87803-0152
| Heilind Number: | MOL87803-0152 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87803-0152 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.00mm Pitch DDR2 DIMM Socket, Through Hole, 25° Angle, 0.76µm Gold (Au), 4.00mm Soldertail, 240 Circuits, Natural (Off White) Latch, Lead-Free
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | 513405 - End of life no replacement. LTB 11/28/23 LTS 3/16/24 | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

