| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87824-0003 |
| Color: | Black |
| Series: | 87824 - SAS 6G |
| Amperage: | 1.5 A |
| Connector Type: | SAS 6G |
| Gender: | Female |
| Number of Contacts: | 29 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy, High Temperature Thermoplastic |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm, 8 mm |
| Voltage: | 30 V |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Tray |
| Operating Temperature Range: | 0 - 55 °C |
| Contact Mating Area Plating: | Gold, Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm, .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878240003 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL87824-0003 |
87824-0003
| Heilind Number: | MOL87824-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87824-0003 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS 6G Receptacle, Vertical, Surface Mount, with Straight Solder Tab, 1.60mm PCB Thickness, 29 Circuits, with Cap, Tray, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance SAS 6G female connector, designed for seamless integration in panel mount applications. Featuring 29 contacts in a 2-row configuration, it ensures reliable data transmission with a maximum voltage of 30V. With a robust construction of copper alloy and high-temperature thermoplastic, it offers durability in diverse operating environments. The straight body orientation, along with a pitch of 1.27mm, facilitates easy installation on PCBs with a thickness of 1.6mm. Gold and tin plating in the mating area ensures optimal signal conductivity, while its compliant with RoHS standards underscores its eco-friendly design. Ideal for board-to-board connections in high-speed applications, this connector guarantees performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2027 | 517592 - End of Life. LTB 8/24/26 LTS 11/24/26 | Download | |||
| 08/25/2025 | 516691 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is moving the machines to run SAS products at subcon as part of its business. no coo change as the subcon is located in Singapore | Download | |||
| 08/31/2014 | GCM 10639277 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that a change of manufacturing location from Singapore to Johor, Malaysia by the terminal stamping sub-con will be implemented. This letter takes the place of notice to customer the reason of change is due to terminal stamping sub-con is ceasing production in Singapore and shifting to Johore, Malaysia which is also a Molex qualifed manufacturing site. We verify impact of the change is confirmed as no impact to the quality of products shipped. This GCN issued based on the terminal part number 87839. Please refer to the attached list or IAR for the finished goods part number. | Download | |||

