| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87824-0010 |
| Color: | Black |
| Series: | 87824 - SAS 6G |
| Amperage: | 1.5 A |
| Connector Type: | SAS 6G |
| Gender: | Female |
| Number of Contacts: | 29 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, High Temperature Thermoplastic, Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm, 8 mm |
| Voltage: | 30 V |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | 0 - 55 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 4.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm, .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878240010 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL87824-0010 |
87824-0010
| Heilind Number: | MOL87824-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87824-0010 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS 6G Receptacle, Vertical, Surface Mount, with Surface Mount Solder Tab, 4.60mm PCB Thickness, 29 Circuits, with Cap, Embossed Tape on Reel, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance SAS 6G female connector, designed for seamless integration into your electronic systems. With two rows of 29 contacts, it ensures efficient data transmission and power supply, meeting the demands of modern technology. The panel mount feature allows for easy installation, while the surface mount termination method guarantees secure placement. Crafted with durable materials such as brass, phosphor bronze, and high-temperature thermoplastic, and plated with gold for optimal conductivity, this connector operates flawlessly in a temperature range from 0 to 55°C. Its straight body orientation and vertical pitch make it versatile for various applications, while the keying feature ensures proper alignment. RoHS compliant and with UL certification, it meets international standards for quality and safety, making it a reliable choice for your connectivity needs. Elevate your connectivity with our high-performance SAS 6G female connector, designed for seamless integration into your electronic systems. With two rows of 29 contacts, it ensures efficient data transmission and power supply, meeting the demands of modern technology. The panel mount feature allows for easy installation, while the surface mount termination method guarantees secure placement. Crafted with durable materials such as brass, phosphor bronze, and high-temperature thermoplastic, and plated with gold for optimal conductivity, this connector operates flawlessly in a temperature range from 0 to 55°C. Its straight body orientation and vertical pitch make it versatile for various applications, while the keying feature ensures proper alignment. RoHS compliant and with UL certification, it meets international standards for quality and safety, making it a reliable choice for your connectivity needs.

