| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87824-0015 |
| Color: | Black |
| Series: | 87824 - SAS 6G |
| Amperage: | 1.5 A |
| Connector Type: | SAS 6G |
| Gender: | Female |
| Number of Contacts: | 29 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, High Temperature Thermoplastic, Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm, 8 mm |
| Voltage: | 30 V |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | 0 - 55 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.54 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm, .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878240015 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL87824-0015 |
87824-0015
| Heilind Number: | MOL87824-0015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87824-0015 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS 6G Receptacle, Vertical, Surface Mount, with Surface Mount Solder Tab, 2.54mm PCB Thickness, 29 Circuits, with Cap, Embossed Tape on Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with this high-speed SAS 6G female connector, designed for optimal performance in demanding environments. Featuring a durable construction with brass, phosphor bronze, and high-temperature thermoplastic materials, it ensures reliable signal transmission. The gold contact plating and 29 contacts, arranged in 2 rows, guarantee efficient power delivery. With a straight body orientation and panel mount termination, it offers easy installation on a 2.54mm thick PCB. Certified for RoHS compliance, this connector is a sustainable choice for various applications in the electronics industry.

