87830-5003

Heilind Number:MOL87830-5003
Manufacturer:Molex
Manufacturer Number:87830-5003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Straddle Mount Header, 50 Circuits (voids at circuits 5, 6, 25), 0.38µm Gold (Au) Selective Plating, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87830-5003
Series:87830 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:50
Number of Rows:2
Termination Method:Straddle Mount
Pitch:2 mm
Voltage:125 V
Orientation:Vertical
Keying:No
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.07 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0878305003
SKU:MOL87830-5003

Detailed Description

Introducing the Milli-Grid series 87830, featuring a dual-row design with 50 contacts for efficient data transmission. With a 2mm pitch and secure straddle mount termination method, this connector ensures reliable connectivity in vertical orientation. Operating at 125V and 2A, it offers high performance for various applications. Gold plating on the contact mating area guarantees optimal signal conductivity, while tin termination provides durability. Breakaway feature for easy installation and maintenance. Ideal for board-to-board connections, this RoHS-compliant connector is a versatile solution for your PCB needs.