87831-0420

Heilind Number:MOL87831-0420
Manufacturer:Molex
Manufacturer Number:87831-0420
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 4 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87831-0420
Color:Black
Series:87831 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:2.5 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:4
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:0878310420
SKU:MOL87831-0420

Detailed Description

Easily connect wires to your PCB with this Milli-Grid black connector. With a 2A amperage rating and 125V voltage, it's perfect for various electronic applications. The connector features four contacts in two rows, terminated through holes for secure attachment. Its straight body orientation and 2mm pitch ensure compatibility with standard PCB layouts. Constructed with durable nylon and phosphor bronze materials, it offers reliable performance even in harsh environments. Gold-plated contact mating areas guarantee excellent conductivity, while tin-plated terminations facilitate easy soldering. RoHS compliant and UL certified, this connector meets international standards for quality and environmental responsibility. Perfect for wire-to-board connections in a wide range of electronic devices.