| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87831-0828 |
| Color: | Black |
| Series: | 87831 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878310828 |
| SKU: | MOL87831-0828 |
87831-0828
| Heilind Number: | MOL87831-0828 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87831-0828 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 8 Circuits, 0.38
More >>Specifications
Detailed Description
Easily integrate connectivity with our Milli-Grid series 87831 PCB Pin Header. Featuring a straight, through-hole termination method and a compact 2mm pitch, this black connector is designed for secure vertical mounting on your PCB. With 8 gold-plated contacts, it ensures reliable signal transmission at up to 125V and 2A. Crafted from durable nylon and phosphor bronze, it's built to withstand harsh operating conditions from -55 to 105°C. The connector is UL and CSA certified for peace of mind, and its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-board applications, it offers straightforward installation and features polarization for proper alignment. Whether you're designing industrial machinery or consumer electronics, trust this Milli-Grid connector for seamless and dependable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2014 | GCM 10623989 - New, Modified, Or Replacement Tooling. | Download | |||

