| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87831-1010 |
| Color: | Black |
| Series: | 87831 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 011 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878311010 |
| SKU: | MOL87831-1010 |
87831-1010
| Heilind Number: | MOL87831-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87831-1010 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38
More >>Specifications
Detailed Description
Easily connect wires to your PCB with this straight Milli-Grid connector in classic black. Featuring 10 contacts in 2 rows, it offers reliable performance with a 2A amperage and 125V voltage rating. The through-hole termination method and 2mm pitch ensure secure attachment, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Its straight body orientation and vertical orientation make it suitable for various PCB layouts, with a durable nylon construction meeting flammability standards for safety. With a wide operating temperature range of -55 to 105°C and UL and CSA certifications, this connector is ideal for a range of applications. The connector is RoHS compliant, ensuring environmentally friendly manufacturing processes. Perfect for wire-to-board connections, it's a versatile component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2014 | GCM 10623989 - New, Modified, Or Replacement Tooling. | Download | |||

