87831-3028

Heilind Number:MOL87831-3028
Manufacturer:Molex
Manufacturer Number:87831-3028
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 30 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87831-3028
Color:Black
Series:87831 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:30
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:2.5 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:30
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:0878313028
SKU:MOL87831-3028

Detailed Description

Enhance your connectivity with our Milli-Grid 87831 series Straight PCB Pin Header. Designed for high performance, this black connector features 30 gold-plated contacts with a 2mm pitch, ensuring reliable data transmission in various applications. The through-hole termination method and vertical orientation make installation a breeze, while the durable nylon body and phosphor bronze contacts guarantee long-term durability. With a voltage rating of 125V and an operating temperature range of -55 to 105°C, this connector is suitable for demanding environments. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Whether for wire-to-board connections or PCB assemblies, this Milli-Grid header is the perfect choice for your electronic projects.