87831-3419

Heilind Number:MOL87831-3419
Manufacturer:Molex
Manufacturer Number:87831-3419
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 34 Circuits, 0.127

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87831-3419
Color:Black
Series:87831 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:34
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:2.5 mm
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Number of Contacts Loaded:34
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:87831-3419 0878313419 87831
SKU:MOL87831-3419