| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87831-4220 |
| Color: | Black |
| Series: | 87831 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 42 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878314220 |
| SKU: | MOL87831-4220 |
87831-4220
| Heilind Number: | MOL87831-4220 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87831-4220 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 42 Circuits, 0.38µm Gold (Au) Plating, with Center Polarization Slot, with Locking Window, without PCB Locator, Tube
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid Connector System, designed for seamless wire-to-board applications. Featuring 42 contacts in a 2-row configuration, this black connector boasts a 2mm pitch and 2A amperage, ideal for high-performance setups. Crafted with durable nylon and phosphor bronze materials, it ensures reliable power transmission with a voltage rating of 125V. The through-hole termination method and gold contact plating guarantee secure and efficient soldering. With a vertical orientation and shrouded design, it offers easy PCB integration and enhanced durability. UL and CSA certified, rest assured of its quality and compliance with industry standards. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.

