| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87831-4828 |
| Color: | Black |
| Series: | 87831 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.5 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 48 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878314828 |
| SKU: | MOL87831-4828 |
87831-4828
| Heilind Number: | MOL87831-4828 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87831-4828 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 48 Circuits, 0.38µm Gold (Au) Plating, with Center Polarization Slot, with Locking Window, with PCB Locator, Tube
More >>Specifications
Detailed Description
Enhance your PCB connections with the Milli-Grid 87831 series vertical connector, designed for high-performance applications. Featuring a sleek black finish, this connector boasts 48 gold-plated contacts with through-hole termination for secure and reliable power transmission. With a compact 2mm pitch and 2A amperage, it meets stringent industry standards for voltage and temperature resistance. Crafted from durable nylon and phosphor bronze, it ensures longevity and stability in any environment. Its vertical orientation and shrouded design offer easy installation and protection against dust and debris. UL and CSA certified, this connector guarantees quality and safety. Upgrade your wire-to-board setups with this essential component for seamless connectivity.

