| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87832-0407 |
| Color: | Black |
| Series: | 87832 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878320407 |
| SKU: | MOL87832-0407 |
87832-0407
Specifications
Detailed Description
Introducing the Milli-Grid Header, a sleek and efficient surface-mount connector designed for vertical installation. This shrouded header, in a stylish black hue, boasts four circuits and a 0.76 pitch, making it ideal for compact electronic applications. With a durable construction featuring phosphor bronze contacts and a straight body orientation, it ensures reliable connectivity. Operating at a voltage of 125V and an amperage of 2A, this lead-free header is both high-performing and environmentally friendly. Its gold-plated contact mating area guarantees optimal signal transmission, while the nylon material and wide temperature range of -55 to 105°C ensure durability in various conditions. Perfect for wire-to-board connections, this connector is UL and CSA certified, meeting stringent quality standards. Its surface-mount compatibility, along with features like polarization and PCB retention, make it easy to integrate into your design with confidence. Trust in the Milli-Grid Header for seamless and secure electronic connections.

