| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87832-0422 |
| Color: | Black |
| Series: | 87832 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tube |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878320422 |
| SKU: | MOL87832-0422 |
87832-0422
Specifications
Detailed Description
Easily integrate Milli-Grid Header into your surface mount applications with this vertical, shrouded connector. Lead-free and featuring four circuits, it ensures reliable connectivity with a pitch of 2 mm. Crafted with high-quality materials like Phosphor Bronze and Nylon, it offers durability and performance in various environments. With gold plating in the contact mating area, it guarantees stable conductivity over 100 mating cycles. This Wire to Board connector is UL and CSA certified, meeting stringent quality standards. Its straight body orientation and pick and place capabilities streamline assembly processes, making it a versatile solution for PCB design. RoHS compliant and suitable for lead-free processes, it aligns with modern environmental regulations. Ideal for applications requiring secure and efficient board-to-board connections, this Milli-Grid Header is a dependable choice for electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2014 | GCM 10623991 - New, Modified, Or Replacement Tooling. | Download | |||

