87832-0610

Heilind Number:MOL87832-0610
Manufacturer:Molex
Manufacturer Number:87832-0610
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 6 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87832-0610
Color:Black
Series:87832 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:6
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0878320610
SKU:MOL87832-0610

Detailed Description

Enhance your PCB connections with our Milli-Grid Header, a surface mount component designed for seamless integration. Featuring a shrouded, lead-free construction, this vertical header boasts 6 circuits with a 0.38 color for easy identification. With a pitch of 2mm and a contact material of phosphor bronze, it ensures reliable and efficient performance. Operating at a voltage of 125V and an amperage of 2A, it meets stringent quality standards for durability. Its straight body orientation and gold contact plating guarantee secure connections, while its nylon material and wide operating temperature range make it versatile for various applications. With UL and CSA certifications, it assures compliance with industry regulations. Perfect for wire-to-board connections, this header is a must-have for your electronic projects.